
* Images are for reference only
PE-0805FT103JTT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-0805FT103JTT
- JLCPCB Part #
- C2049728
- Package
- 0805
- Description
- 10nH 4.7Ω 98mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1313
200+
$0.0509
500+
$0.0491
1000+
$0.0481