
* Images are for reference only
BLN0605LL39R2500A
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BLN0605LL39R2500A
- JLCPCB Part #
- C3305039
- Package
- SMD-4P,0.5x0.7mm
- Description
- 0.6dB 10dB 180°@±10° 2.3GHz~2.69GHz 50Ω:100Ω SMD-4P,0.5x0.7mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1505
200+
$0.0582
500+
$0.0563
1000+
$0.0551
Related Products
Welcome back, may I help you?