
* Images are for reference only
H6500NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H6500NL
- JLCPCB Part #
- C1535365
- Package
- Plugin
- Description
- 0℃~+70℃ 110mA 150mΩ 15uH 2 500V 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7348
200+
$0.6724
500+
$0.6482
1000+
$0.6369
Related Products
Welcome back, may I help you?