This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FE2X18-6-2NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
FE2X18-6-2NL
JLCPCB Part #
C2614480
Package
Plugin
Description
-40℃~+125℃ 1.4A 1.5kV 18mH 2 250V 650mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3537
200+ $0.9120
500+ $0.8799
1000+ $0.8638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons