
* Images are for reference only
E2023FNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- E2023FNL
- JLCPCB Part #
- C5628194
- Package
- SMD-16P,12.7x8.9mm
- Description
- 0℃~+70℃ 1CT:1CT、1CT:2.5CT 200uH SMD-16P,12.7x8.9mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7014
200+
$1.0777
480+
$1.0424
1000+
$1.0247
Welcome back, may I help you?