
* Images are for reference only
DPX1608LL66R2455A
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- DPX1608LL66R2455A
- JLCPCB Part #
- C3271634
- Package
- SMD-6P,0.8x1.6mm
- Description
- -40℃~+85℃ 0.95dB 0.9dB 10dB 10dB 10dB 15dB 2.4GHz~2.5GHz 4.9GHz~6GHz SMD-6P,0.8x1.6mm Duplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
200+
$0.0800
500+
$0.0773
1000+
$0.0758
Related Products
Welcome back, may I help you?