
* Images are for reference only
P0351NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P0351NLT
- JLCPCB Part #
- C2441395
- Package
- SMD-4P,19.6x17mm
- Description
- -40℃~+125℃ 1.47mH 10.7kΩ@2MHz 2 2.8A 80mΩ SMD-4P,19.6x17mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 569
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 569
In-stock Item Pricing
Qty Unit Price
1+
$0.7273
10+
$0.5812
30+
$0.5090
200+
$0.4705
400+
$0.4271
1000+
$0.4046
Related Products
Welcome back, may I help you?