
* Images are for reference only
CX2024NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- CX2024NL
- JLCPCB Part #
- C7155997
- Package
- SMD-6P
- Description
- 10MHz~1GHz 16dB 1:1 1dB 20° SMD-6P Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7693
200+
$0.7065
500+
$0.6824
1000+
$0.6711
Related Products
Welcome back, may I help you?