This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BWCS001207073N9H00

Extended
Manufacturer
Pulse Elec
MFR.Part #
BWCS001207073N9H00
JLCPCB Part #
C6521481
Package
0402
Description
3.9nH 66mΩ 840mA ±3% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 192

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0468
200+ $0.0187
500+ $0.0180
1000+ $0.0179

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons