
* Images are for reference only
HX5014NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX5014NL
- JLCPCB Part #
- C6639754
- Package
- SMD-48P,27.8x12.2mm
- Description
- -40℃~+85℃ 1.5kV 1CT:1CT 2 350uH SMD-48P,27.8x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 357
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$2.8514
10+
$2.4199
30+
$2.1494
250+
$1.8741
500+
$1.7485
1000+
$1.6938
Related Products