
* Images are for reference only
BWCS0012070715NG00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BWCS0012070715NG00
- JLCPCB Part #
- C7092264
- Package
- 0402
- Description
- 15nH 170mΩ 560mA ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 159
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0565
200+
$0.0226
500+
$0.0218
1000+
$0.0215
Welcome back, may I help you?