
* Images are for reference only
BSPQ000603041N2B00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BSPQ000603041N2B00
- JLCPCB Part #
- C5604076
- Package
- 0201
- Description
- 1.1A 1.2nH 13GHz 20@500MHz 40mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 567
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
200+
$0.0163
500+
$0.0158
1000+
$0.0155
Related Products
Welcome back, may I help you?