This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSCH000603031N0S00

Extended
Manufacturer
Pulse Elec
MFR.Part #
BSCH000603031N0S00
JLCPCB Part #
C5578138
Package
0201
Description
10GHz 110mΩ 1nH 470mA 4@100MHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2421

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0096
200+ $0.0039
500+ $0.0037

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons