
* Images are for reference only
BMCA000606304R7MD1
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BMCA000606304R7MD1
- JLCPCB Part #
- C7086178
- Package
- SMD,7x6.6mm
- Description
- 10A 4.7uH 40mΩ 5.5A ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.6179
10+
$0.6050
30+
$0.5954
100+
$0.5873
Related Products
Welcome back, may I help you?