This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BDQQ001412FER47MCA

Extended
Manufacturer
Pulse Elec
MFR.Part #
BDQQ001412FER47MCA
JLCPCB Part #
C5953039
Package
SMD,1.4x1.2mm
Description
2.6A 3A 42mΩ 470nH ±20% SMD,1.4x1.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0962
200+ $0.0384
500+ $0.0371
1000+ $0.0365

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons