This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BBGK00160808300Y00

Extended
Manufacturer
Pulse Elec
MFR.Part #
BBGK00160808300Y00
JLCPCB Part #
C6469943
Package
0603
Description
1 30Ω@100MHz 60mΩ 0603 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1690

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0138
200+ $0.0055
500+ $0.0054
1000+ $0.0053

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons