
* Images are for reference only
AWVS00606028101M00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- AWVS00606028101M00
- JLCPCB Part #
- C17349098
- Package
- SMD,6x6mm
- Description
- 100uH 600mΩ 800mA 820mA AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 364
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 364
In-stock Item Pricing
Qty Unit Price
1+
$0.8095
10+
$0.6553
30+
$0.5782
100+
$0.5011
500+
$0.4546
1500+
$0.4321
Related Products
Welcome back, may I help you?