
* Images are for reference only
GBLC08C-LF-T7
Extended
- Manufacturer
- ProTek Devices
- MFR.Part #
- GBLC08C-LF-T7
- JLCPCB Part #
- C282422
- Package
- SOD-323
- Description
- 13.4V 2uA 350W@8/20us 3pF 8.5V 8V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3026
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 3026
In-stock Item Pricing
Qty Unit Price
1+
$0.2324
50+
$0.1824
150+
$0.1610
500+
$0.1342
3000+
$0.1223
6000+
$0.1152
Welcome back, may I help you?