
* Images are for reference only
PSD05C
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- PSD05C
- JLCPCB Part #
- C5211000
- Package
- SOD-323
- Description
- 1 100nA 110pF 13V 315W@8/20us 5V 8V IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 237
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
100+
$0.0379
300+
$0.0373
1000+
$0.0368
Related Products
Welcome back, may I help you?