This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PESDUC9D5VU

Extended
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PESDUC9D5VU
JLCPCB Part #
C110706
Package
SOD-923
Description
-55℃~+125℃ 0.5pF 1 1uA 5V 7V 9.2V IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 441

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons