
* Images are for reference only
917-83-108-41-053101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 917-83-108-41-053101
- JLCPCB Part #
- C6421726
- Package
- Plugin
- Description
- -55℃~+125℃ 8P Beryllium Copper Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5800
200+
$1.4294
420+
$1.3813
840+
$1.3572
Welcome back, may I help you?