
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Preci-Dip | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 3P | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
917-83-103-41-053101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Preci-Dip | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 3P | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 917-83-103-41-053101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

917-83-103-41-053101 datasheets or manufacturer documentation.
Datasheet: 917-83-103-41-053101 Datasheet (PDF)
The 917-83-103-41-053101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.