
* Images are for reference only
882-70-050-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 882-70-050-10-001101
- JLCPCB Part #
- C3329609
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 150V 1A 2 2.79mm 2mm 2mm 2mm 4mm 50P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 290
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3500
290+
$0.9110
580+
$0.8787
870+
$0.8625
Welcome back, may I help you?