
* Images are for reference only
882-70-080-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 882-70-080-10-001101
- JLCPCB Part #
- C3324912
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 150V 1A 2 2.79mm 2mm 2mm 2mm 4mm 80P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7667
250+
$1.0708
500+
$1.0337
1000+
$1.0143
Welcome back, may I help you?