
* Images are for reference only
861-87-013-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-87-013-10-001101
- JLCPCB Part #
- C5533955
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 13P 1A 1mm 2.5mm Through Hole Tin 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1717
280+
$2.4633
560+
$2.3799
1120+
$2.3399
Welcome back, may I help you?