This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861-83-012-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
861-83-012-10-001101
JLCPCB Part #
C6413905
Package
Plugin,P=1mm
Description
-55℃~+125℃ 1 12P 1A 1mm 2.5mm Through Hole Tin Plugin,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0353
260+ $2.8071
520+ $2.7134
1040+ $2.6682
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons