This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

317-83-122-01-687101

Extended
Manufacturer
Preci-Dip
MFR.Part #
317-83-122-01-687101
JLCPCB Part #
C6406431
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 1A 22P 4.2mm Through Hole Tin Plugin,P=1.78mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5664
240+ $3.0198
480+ $2.9182
960+ $2.8683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons