
* Images are for reference only
860-10-014-40-001191
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-10-014-40-001191
- JLCPCB Part #
- C5531566
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 14P 150V 1A 1mm Black Brass Gold Surface Mount, Right Angle SMD,P=1mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5732
200+
$3.0225
500+
$2.9209
1000+
$2.8708
Welcome back, may I help you?