
* Images are for reference only
855-83-135-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 855-83-135-10-001101
- JLCPCB Part #
- C6100283
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 135P 1A 3 4mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.8937
216+
$15.5185
504+
$15.0013
1008+
$14.7435
Welcome back, may I help you?