
* Images are for reference only
801-87-023-10-101101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-023-10-101101
- JLCPCB Part #
- C6709823
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 12P 3A 5.08mm 7mm Through Hole Tin 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 410
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2749
200+
$1.7058
410+
$1.6494
820+
$1.6221
Welcome back, may I help you?