This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

853-83-080-30-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
853-83-080-30-002101
JLCPCB Part #
C6839466
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1A 2 2.54mm 5.16mm 80P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.8855
216+ $10.7285
504+ $10.3704
1008+ $10.1921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons