This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

801-87-006-30-002191

Extended
Manufacturer
Preci-Dip
MFR.Part #
801-87-006-30-002191
JLCPCB Part #
C5545100
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 3A 5.6mm 6P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 650

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2897
200+ $0.9137
650+ $0.8830
1300+ $0.8685
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons