This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

851-87-044-30-136101

Extended
Manufacturer
Preci-Dip
MFR.Part #
851-87-044-30-136101
JLCPCB Part #
C6475242
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 1A 44P 5.16mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.0931
180+ $11.6086
480+ $11.2220
1020+ $11.0304
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons