
* Images are for reference only
861-83-044-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-83-044-10-001101
- JLCPCB Part #
- C5531721
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 1A 1mm 2.5mm 44P Through Hole Tin 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9228
210+
$10.3433
490+
$9.9977
980+
$9.8281
Related Products
Welcome back, may I help you?