
* Images are for reference only
833-87-072-10-273101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-87-072-10-273101
- JLCPCB Part #
- C7046008
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2.79mm 2mm 2mm 3A 72P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0027
160+
$8.7802
480+
$8.4870
960+
$8.3420
Welcome back, may I help you?