This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

833-87-024-30-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
833-87-024-30-001101
JLCPCB Part #
C7199594
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 24P 2mm 2mm 3A 5.8mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0514
180+ $4.0119
540+ $3.8780
1080+ $3.8118
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons