This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

351-10-104-00-016101

Extended
Manufacturer
Preci-Dip
MFR.Part #
351-10-104-00-016101
JLCPCB Part #
C3327220
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 150V 2.54mm 2.95mm 3.2mm 3A 3mm 4P Black Brass Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 380

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0245
200+ $0.7840
380+ $0.7566
1140+ $0.7421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons