This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

833-87-020-10-287101

Extended
Manufacturer
Preci-Dip
MFR.Part #
833-87-020-10-287101
JLCPCB Part #
C6106958
Package
Plugin,P=2mm
Description
-55℃~+125℃ 11.5mm 2 20P 2mm 2mm 3A Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1885
190+ $3.6664
570+ $3.5436
950+ $3.4839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons