This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

317-87-123-41-022101

Extended
Manufacturer
Preci-Dip
MFR.Part #
317-87-123-41-022101
JLCPCB Part #
C5488070
Package
Plugin,P=1.78mm
Description
-55℃~+125℃ 1 1.78mm 1A 23P 8.51mm Through Hole Tin 插件,P=1.78mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4008
240+ $2.9536
480+ $2.8553
960+ $2.8053
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons