
* Images are for reference only
833-87-010-10-287101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 833-87-010-10-287101
- JLCPCB Part #
- C5922735
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 10P 11.5mm 2 2mm 2mm 3A Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 370
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6970
200+
$1.8750
370+
$1.8122
1110+
$1.7815
Welcome back, may I help you?