This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

831-87-014-40-001191

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-014-40-001191
JLCPCB Part #
C5529504
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 14P 2.2mm 2mm 3A Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5713
200+ $1.8240
500+ $1.7644
1000+ $1.7338
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons