This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

831-87-013-40-001191

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-013-40-001191
JLCPCB Part #
C6412388
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 13P 2.2mm 2mm 3A Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2910
200+ $1.7129
500+ $1.6549
1000+ $1.6275
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons