
* Images are for reference only
831-87-002-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-87-002-10-001101
- JLCPCB Part #
- C5551214
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2P 2mm 3A 4.2mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4133
200+
$0.1649
500+
$0.1594
1000+
$0.1567
Welcome back, may I help you?