This website requires JavaScript.
no-image

* Images are for reference only

831-87-009-10-001101

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-87-009-10-001101
JLCPCB Part #
C6474313
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 2mm 3A 4.2mm 9P Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9024
200+ $0.7591
500+ $0.7349
1000+ $0.7221

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons