This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

831-83-004-40-001191

Extended
Manufacturer
Preci-Dip
MFR.Part #
831-83-004-40-001191
JLCPCB Part #
C5529339
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 2.2mm 2mm 3A 4P Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7058
200+ $0.6820
500+ $0.6579
1000+ $0.6482
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons