
* Images are for reference only
830-80-011-10-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 830-80-011-10-001101
- JLCPCB Part #
- C3338903
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 11P 150V 2.79mm 2.9mm 2mm 3.6mm 3A Black Brass Round Pin Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0615
200+
$0.4114
650+
$0.3969
1300+
$0.3904
Related Products
Welcome back, may I help you?