This website requires JavaScript.
no-image

* Images are for reference only

800-V3-014-22-002101

Extended
Manufacturer
Preci-Dip
MFR.Part #
800-V3-014-22-002101
JLCPCB Part #
C6409110
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 14P 150V 2.54mm 3A Black Brass Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 230

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6793
230+ $3.4630
460+ $3.3472
920+ $3.2909

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons