
* Images are for reference only
830-80-010-20-001101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 830-80-010-20-001101
- JLCPCB Part #
- C3346816
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 10P 150V 2.2mm 2mm 3.2mm 3.6mm 3A Black Brass Right Angle Round Pin Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 570
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1665
200+
$0.4515
570+
$0.4354
1140+
$0.4290
Related Products
Welcome back, may I help you?