
* Images are for reference only
831-83-007-10-273101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-83-007-10-273101
- JLCPCB Part #
- C7045542
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2.79mm 2mm 3A 7P Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 620
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1536
200+
$0.8602
620+
$0.8312
1240+
$0.8167
Welcome back, may I help you?