
* Images are for reference only
805-87-051-10-229101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 805-87-051-10-229101
- JLCPCB Part #
- C7198650
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 3 3A 4.2mm 5.08mm 5.08mm 51P Through Hole Tin Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 230
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7124
230+
$3.0779
460+
$2.9746
920+
$2.9246
Welcome back, may I help you?